
STEVAL-ISA193V1 | |
|---|---|
DigiKey Part Number | 497-16685-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA193V1 |
Description | EVAL BOARD FOR STCH02 |
Customer Reference | |
Detailed Description | STCH02 VIPER™ 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Power - Output 15W |
Manufacturer STMicroelectronics | Voltage - Output 5V |
Series | Current - Output 3A |
Packaging Bulk | Voltage - Input 90 ~ 264 VAC |
Part Status Obsolete | Regulator Topology Flyback |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part STCH02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 049,90000 Kč | 1 049,90 Kč |
| Unit Price without VAT: | 1 049,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 270,37900 Kč |




