
STEVAL-ISA184V1 | |
|---|---|
DigiKey Part Number | 497-17194-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA184V1 |
Description | EVAL BOARD FOR VIPER37 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | VIPer37 VIPer™ plus 2 Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5V, 12V |
Manufacturer STMicroelectronics | Current - Output 1.2A, 750mA |
Series | Voltage - Input 85 ~ 265 VAC |
Packaging Bulk | Regulator Topology Flyback |
Part Status Active | Frequency - Switching 60kHz |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 2 Isolated Outputs | Utilized IC / Part VIPer37 |
Power - Output 15W | Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 098,20000 Kč | 1 098,20 Kč |
| Unit Price without VAT: | 1 098,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 328,82200 Kč |








