Direct
Similar

STPS5H100B | |
|---|---|
DigiKey Part Number | 497-2640-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS5H100B |
Description | DIODE SCHOTTKY 100V 5A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STPS5H100B Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 3.5 µA @ 100 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DPAK |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 730 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS5H100BY-TR | STMicroelectronics | 7 579 | 497-12342-1-ND | 28,77000 Kč | Direct |
| MBRD5100 | SMC Diode Solutions | 20 479 | 1655-MBRD5100CT-ND | 15,54000 Kč | Direct |
| DST5100S | Littelfuse Inc. | 2 625 | F10089CT-ND | 32,34000 Kč | Similar |
| MBRD5H100T4G | onsemi | 3 047 | MBRD5H100T4GOSCT-ND | 39,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 75 | 10,85173 Kč | 813,88 Kč |
| 150 | 9,65067 Kč | 1 447,60 Kč |
| 525 | 7,93804 Kč | 4 167,47 Kč |
| 1 050 | 7,19531 Kč | 7 555,08 Kč |
| 2 025 | 6,60042 Kč | 13 365,85 Kč |
| 5 025 | 5,92257 Kč | 29 760,91 Kč |
| 10 050 | 5,49993 Kč | 55 274,30 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |











