Diode 100 V 5A Surface Mount TO-277B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 5A Surface Mount TO-277B
Littelfuse DST Series Schottky Diode Rectifiers

DST5100S

DigiKey Part Number
F10089TR-ND - Tape & Reel (TR)
F10089CT-ND - Cut Tape (CT)
F10089DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DST5100S
Description
DIODE SCHOTTKY 100V 5A TO277B
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount TO-277B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
120 µA @ 100 V
Mfr
Capacitance @ Vr, F
245pF @ 5V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
5A
Supplier Device Package
TO-277B
Voltage - Forward (Vf) (Max) @ If
750 mV @ 5 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSV10100Vonsemi27 870FSV10100VCT-ND27,09000 KčSimilar
FSV12100Vonsemi36 420FSV12100VCT-ND29,82000 KčSimilar
FSV15100Vonsemi23 117FSV15100VCT-ND32,13000 KčSimilar
FSV20100Vonsemi118 773FSV20100VCT-ND46,83000 KčSimilar
FSV8100Vonsemi27 155FSV8100VCT-ND24,78000 KčSimilar
In-Stock: 2 625
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1020,43100 Kč204,31 Kč
10013,55840 Kč1 355,84 Kč
50010,60818 Kč5 304,09 Kč
1 0009,65887 Kč9 658,87 Kč
2 0008,86000 Kč17 720,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,91884 Kč34 594,20 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč