
STEVAL-ISA153V1 | |
|---|---|
DigiKey Part Number | 497-14841-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA153V1 |
Description | EVAL BOARD FOR VIPER38 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | VIPer38 VIPer™ plus 1 Isolated Output AC/DC, Secondary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 12V |
Manufacturer STMicroelectronics | Current - Output 1.25A |
Series | Voltage - Input 90 ~ 265 VAC |
Packaging Box | Regulator Topology Flyback |
Part Status Active | Frequency - Switching 60kHz |
Main Purpose AC/DC, Secondary Side | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part VIPer38 |
Power - Output 15W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 681,52000 Kč | 1 681,52 Kč |
| Unit Price without VAT: | 1 681,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 034,63920 Kč |





