
STPS5H100BY-TR | |
|---|---|
DigiKey Part Number | 497-12342-2-ND - Tape & Reel (TR) 497-12342-1-ND - Cut Tape (CT) 497-12342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS5H100BY-TR |
Description | DIODE SCHOTTKY 100V 5A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STPS5H100BY-TR Models |
Category | Current - Reverse Leakage @ Vr 3.5 µA @ 100 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 730 mV @ 5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 18,03700 Kč | 180,37 Kč |
| 100 | 11,89960 Kč | 1 189,96 Kč |
| 500 | 9,26306 Kč | 4 631,53 Kč |
| 1 000 | 8,41390 Kč | 8 413,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,49436 Kč | 18 735,90 Kč |
| 5 000 | 6,92594 Kč | 34 629,70 Kč |
| 7 500 | 6,63640 Kč | 49 773,00 Kč |
| 12 500 | 6,31118 Kč | 78 889,75 Kč |
| 17 500 | 6,11861 Kč | 107 075,68 Kč |
| 25 000 | 5,93149 Kč | 148 287,25 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |









