Diode 100 V 5A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRD5H100T4G

DigiKey Part Number
MBRD5H100T4GOSTR-ND - Tape & Reel (TR)
MBRD5H100T4GOSCT-ND - Cut Tape (CT)
MBRD5H100T4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRD5H100T4G
Description
DIODE SCHOTTKY 100V 5A DPAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
710 mV @ 5 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
3.5 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DPAK
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 047
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,90000 Kč39,90 Kč
1025,34500 Kč253,45 Kč
10017,00420 Kč1 700,42 Kč
50013,42738 Kč6 713,69 Kč
1 00012,27648 Kč12 276,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,21402 Kč25 535,05 Kč
5 0009,50151 Kč47 507,55 Kč
Manufacturers Standard Package
Unit Price without VAT:39,90000 Kč
Unit Price with VAT:48,27900 Kč