
STEVAL-ISA162V1 | |
|---|---|
DigiKey Part Number | 497-15409-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA162V1 |
Description | EVAL BOARD FOR VIPER25 |
Customer Reference | |
Detailed Description | VIPer25 VIPer™ plus 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 12V |
Manufacturer STMicroelectronics | Current - Output 840mA |
Series | Voltage - Input 90 ~ 265 VAC |
Packaging Box | Regulator Topology Flyback |
Part Status Active | Contents Board(s) |
Main Purpose AC/DC, Primary Side | Utilized IC / Part VIPer25 |
Outputs and Type 1 Isolated Output | Base Product Number |
Power - Output 10W |
| Box: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 991,11000 Kč | 991,11 Kč |
| Unit Price without VAT: | 991,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 199,24310 Kč |






