
VIPER25LDTR | |
|---|---|
DigiKey Part Number | 497-10067-2-ND - Tape & Reel (TR) 497-10067-1-ND - Cut Tape (CT) 497-10067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER25LDTR |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 136kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER25LDTR Models |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 23.5V |
Manufacturer STMicroelectronics | Frequency - Switching 136kHz |
Series | Power (Watts) 20 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 16-SO |
Voltage - Breakdown 800V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Voltage - Start Up 14 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIPER25LD | STMicroelectronics | 1 527 | 497-19251-ND | 52,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,26000 Kč | 172,60 Kč |
| 25 | 15,60560 Kč | 390,14 Kč |
| 100 | 13,77260 Kč | 1 377,26 Kč |
| 250 | 12,90032 Kč | 3 225,08 Kč |
| 500 | 12,37454 Kč | 6 187,27 Kč |
| 1 000 | 12,08939 Kč | 12 089,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,14902 Kč | 27 872,55 Kč |
| 5 000 | 10,88020 Kč | 54 401,00 Kč |
| 7 500 | 10,74554 Kč | 80 591,55 Kč |
| 12 500 | 10,59640 Kč | 132 455,00 Kč |
| 17 500 | 10,50917 Kč | 183 910,47 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |



