
VIPER25HN | |
|---|---|
DigiKey Part Number | 497-9073-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER25HN |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 225kHz 7-DIP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 23.5V |
Manufacturer STMicroelectronics | Frequency - Switching 225kHz |
Series | Power (Watts) 20 W |
Packaging Tube | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Internal Switch(s) Yes | Supplier Device Package 7-DIP |
Voltage - Breakdown 800V | Mounting Type Through Hole |
Topology Flyback | Base Product Number |
Voltage - Start Up 14 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 19,33900 Kč | 193,39 Kč |
| 50 | 16,45820 Kč | 822,91 Kč |
| 100 | 15,57000 Kč | 1 557,00 Kč |
| 250 | 14,63056 Kč | 3 657,64 Kč |
| 500 | 14,06446 Kč | 7 032,23 Kč |
| 1 000 | 13,77994 Kč | 13 779,94 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |



