


VIPER25LN | |
|---|---|
DigiKey Part Number | 497-9074-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER25LN |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 136kHz 7-DIP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 23.5V |
Manufacturer STMicroelectronics | Frequency - Switching 136kHz |
Series | Power (Watts) 20 W |
Packaging Tube | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Internal Switch(s) Yes | Supplier Device Package 7-DIP |
Voltage - Breakdown 800V | Mounting Type Through Hole |
Topology Flyback | Base Product Number |
Voltage - Start Up 14 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 $ | 1,21 $ |
| 10 | 0,88000 $ | 8,80 $ |
| 50 | 0,74880 $ | 37,44 $ |
| 100 | 0,70800 $ | 70,80 $ |
| 250 | 0,66504 $ | 166,26 $ |
| 500 | 0,63908 $ | 319,54 $ |
| 1 000 | 0,62500 $ | 625,00 $ |
| Unit Price without VAT: | 1,21000 $ |
|---|---|
| Unit Price with VAT: | 1,46410 $ |



