Shunt Voltage Reference IC Adjustable 1.212V 10 V V ±0.5% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.212V 10 V V ±0.5% 12 mA SOT-23-3
SOT-23-3

TL4051CQDBZR

DigiKey Part Number
296-22728-2-ND - Tape & Reel (TR)
296-22728-1-ND - Cut Tape (CT)
296-22728-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL4051CQDBZR
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.5% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL4051CQDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.5%
Manufacturer
Texas Instruments
Temperature Coefficient
50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Noise - 10Hz to 10kHz
20µVrms
Part Status
Active
Current - Cathode
75 µA
Reference Type
Shunt
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Adjustable
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.212V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Max)
10 V
Supplier Device Package
SOT-23-3
Current - Output
12 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4041DIM3X-ADJ/NOPBTexas Instruments14 938LM4041DIM3X-ADJ/NOPBCT-ND13,56000 KčSimilar
LM4051CIM3-ADJ/NOPBTexas Instruments3 809LM4051CIM3-ADJ/NOPBCT-ND43,80000 KčSimilar
TS432ILTSTMicroelectronics6 198497-8108-1-ND21,06000 KčSimilar
In-Stock: 1 452
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,63000 Kč39,63 Kč
1029,07300 Kč290,73 Kč
2526,45320 Kč661,33 Kč
10023,57710 Kč2 357,71 Kč
25022,20444 Kč5 551,11 Kč
50021,37730 Kč10 688,65 Kč
1 00021,34706 Kč21 347,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,85569 Kč59 567,07 Kč
6 00019,44424 Kč116 665,44 Kč
9 00019,23818 Kč173 143,62 Kč
Manufacturers Standard Package
Unit Price without VAT:39,63000 Kč
Unit Price with VAT:47,95230 Kč

Other Suppliers on DigiKey

3 000In Stock
Ships from Rochester Electronics, LLC