
LM4041DADJFTA | |
|---|---|
DigiKey Part Number | LM4041DADJFTADITR-ND - Tape & Reel (TR) LM4041DADJFTADICT-ND - Cut Tape (CT) LM4041DADJFTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DADJFTA |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 10 VV ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 25 | 5,69480 Kč | 142,37 Kč |
| 100 | 4,93030 Kč | 493,03 Kč |
| 250 | 4,56496 Kč | 1 141,24 Kč |
| 500 | 4,34574 Kč | 2 172,87 Kč |
| 1 000 | 4,16516 Kč | 4 165,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,94174 Kč | 11 825,22 Kč |
| 6 000 | 3,83249 Kč | 22 994,94 Kč |
| 9 000 | 3,77775 Kč | 33 999,75 Kč |
| 15 000 | 3,71715 Kč | 55 757,25 Kč |
| 21 000 | 3,68169 Kč | 77 315,49 Kč |
| 30 000 | 3,64761 Kč | 109 428,30 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |



