


LM4041DEM3-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-41431-2-ND - Tape & Reel (TR) 296-41431-1-ND - Cut Tape (CT) 296-41431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DEM3-ADJ/NOPB |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DEM3-ADJ/NOPB Models |
Category | Tolerance ±1% |
Manufacturer Texas Instruments | Temperature Coefficient 150ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 20µVrms |
Part Status Active | Current - Cathode 73 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.233V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 10 V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 13,18100 Kč | 131,81 Kč |
| 25 | 11,86280 Kč | 296,57 Kč |
| 100 | 10,42360 Kč | 1 042,36 Kč |
| 250 | 9,73452 Kč | 2 433,63 Kč |
| 500 | 9,31990 Kč | 4 659,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,97829 Kč | 8 978,29 Kč |
| 2 000 | 8,69706 Kč | 17 394,12 Kč |
| 3 000 | 8,55625 Kč | 25 668,75 Kč |
| 5 000 | 8,40026 Kč | 42 001,30 Kč |
| 7 000 | 8,30910 Kč | 58 163,70 Kč |
| 10 000 | 8,22141 Kč | 82 214,10 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |

