SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4041DYM3-ADJ-TR

DigiKey Part Number
576-2573-2-ND - Tape & Reel (TR)
576-2573-1-ND - Cut Tape (CT)
576-2573-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041DYM3-ADJ-TR
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041DYM3-ADJ-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.233V
Voltage - Output (Max)
10 V
Current - Output
12 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
70 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 639
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
256,52560 Kč163,14 Kč
1005,68350 Kč568,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,68350 Kč17 050,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,58000 Kč
Unit Price with VAT:9,17180 Kč