
IS32CG5317-LQLA2 | |
|---|---|
DigiKey Part Number | 2521-IS32CG5317-LQLA2-ND |
Manufacturer | |
Manufacturer Product Number | IS32CG5317-LQLA2 |
Description | IC TRANSCEIVER 80-LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Home Plug Green PHY (HPGP) Transceiver 80-LQFP-EP |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Lumissil Microsystems | Package / Case 80-QFP Exposed Pad |
Packaging Tray | Supplier Device Package 80-LQFP-EP |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Home Plug Green PHY (HPGP) Transceiver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,95000 Kč | 301,95 Kč |
| 10 | 238,15900 Kč | 2 381,59 Kč |
| 25 | 222,23440 Kč | 5 555,86 Kč |
| 119 | 202,97479 Kč | 24 154,00 Kč |
| 357 | 193,67448 Kč | 69 141,79 Kč |
| 595 | 190,23659 Kč | 113 190,77 Kč |
| 1 071 | 186,84514 Kč | 200 111,14 Kč |
| Unit Price without VAT: | 301,95000 Kč |
|---|---|
| Unit Price with VAT: | 365,35950 Kč |











