
DLW43SH110XK2L | |
|---|---|
DigiKey Part Number | 490-DLW43SH110XK2LTR-ND - Tape & Reel (TR) 490-DLW43SH110XK2LCT-ND - Cut Tape (CT) 490-DLW43SH110XK2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW43SH110XK2L |
Description | CMC 11UH 360MA 2LN SURFACE MOUNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 360mA DCR 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW43SH110XK2L Models |
Category | DC Resistance (DCR) (Max) 500mOhm |
Manufacturer Murata Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Filter Type Signal Line | Height (Max) 0.110" (2.80mm) |
Number of Lines 2 | Package / Case 1812 (4532 Metric) |
Inductance @ Frequency 11 µH @ 100 kHz | Base Product Number |
Current Rating (Max) 360mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,32900 Kč | 153,29 Kč |
| 25 | 14,17800 Kč | 354,45 Kč |
| 50 | 13,36740 Kč | 668,37 Kč |
| 100 | 12,60300 Kč | 1 260,30 Kč |
| 250 | 11,65976 Kč | 2 914,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,68000 Kč | 5 340,00 Kč |
| 1 000 | 10,07064 Kč | 10 070,64 Kč |
| 1 500 | 9,73061 Kč | 14 595,92 Kč |
| 2 500 | 9,31891 Kč | 23 297,28 Kč |
| 3 500 | 9,05764 Kč | 31 701,74 Kč |
| 5 000 | 8,78875 Kč | 43 943,75 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |









