
ECS-.327-6-16-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-.327-6-16-TR3TR-ND - Tape & Reel (TR) 50-ECS-.327-6-16-TR3CT-ND - Cut Tape (CT) 50-ECS-.327-6-16-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-6-16-TR3 |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.6x1) |
Frequency 32.768 kHz | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 6pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 16,51800 Kč | 165,18 Kč |
| 25 | 15,62480 Kč | 390,62 Kč |
| 50 | 14,98260 Kč | 749,13 Kč |
| 100 | 14,36320 Kč | 1 436,32 Kč |
| 250 | 13,58192 Kč | 3 395,48 Kč |
| 500 | 13,02008 Kč | 6 510,04 Kč |
| 1 000 | 12,48160 Kč | 12 481,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,67394 Kč | 35 021,82 Kč |
| 6 000 | 11,19186 Kč | 67 151,16 Kč |
| 9 000 | 10,91931 Kč | 98 273,79 Kč |
| 15 000 | 10,58557 Kč | 158 783,55 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |











