


HDC2080DMBR | |
|---|---|
DigiKey Part Number | 296-52638-2-ND - Tape & Reel (TR) 296-52638-1-ND - Cut Tape (CT) 296-52638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDC2080DMBR |
Description | SENSOR HUMIDITY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDC2080DMBR Models |
Category | Accuracy ±2% RH |
Manufacturer Texas Instruments | Response Time 8 s |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.62V ~ 3.6V |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Humidity, Temperature | Operating Temperature -40°C ~ 85°C |
Humidity Range 0 ~ 100% RH | Package / Case 6-WDFN Exposed Pad |
Output Type I2C | Supplier Device Package 6-WSON (3x3) |
Output 14b | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 5 | 37,67000 Kč | 188,35 Kč |
| 10 | 35,90700 Kč | 359,07 Kč |
| 25 | 33,79000 Kč | 844,75 Kč |
| 50 | 32,34960 Kč | 1 617,48 Kč |
| 100 | 31,02870 Kč | 3 102,87 Kč |
| 500 | 28,37082 Kč | 14 185,41 Kč |
| 1 000 | 27,38181 Kč | 27 381,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,98006 Kč | 77 940,18 Kč |
| 6 000 | 25,18931 Kč | 151 135,86 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |











