LM4041CQDBZT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 402
Unit Price: 22,89000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 18,69000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 459
Unit Price: 16,17000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 187
Unit Price: 18,06000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 438
Unit Price: 18,06000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 181
Unit Price: 13,23000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 258
Unit Price: 13,23000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,67541 Kč
Datasheet

Similar


Microchip Technology
In Stock: 4 868
Unit Price: 8,19000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,48087 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 503
Unit Price: 7,56000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 11 678
Unit Price: 19,11000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 238
Unit Price: 19,53000 Kč
Datasheet
Shunt Voltage Reference IC Adjustable 1.233V 10 V V ±0.5% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.233V 10 V V ±0.5% 12 mA SOT-23-3
SOT-23-3

LM4041CQDBZT

DigiKey Part Number
296-32131-2-ND - Tape & Reel (TR)
296-32131-1-ND - Cut Tape (CT)
296-32131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041CQDBZT
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.5% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041CQDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.233V
Voltage - Output (Max)
10 V
Current - Output
12 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1022,65700 Kč226,57 Kč
2520,56120 Kč514,03 Kč
10018,25150 Kč1 825,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25017,15032 Kč4 287,58 Kč
50016,48594 Kč8 242,97 Kč
75016,15307 Kč12 114,80 Kč
1 25015,78462 Kč19 730,78 Kč
1 75015,56911 Kč27 245,94 Kč
2 50015,36188 Kč38 404,70 Kč
6 25014,91580 Kč93 223,75 Kč
12 50014,64696 Kč183 087,00 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč