LM2902KAVQPWREP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 20,87246 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 605
Unit Price: 35,07000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 18 137
Unit Price: 39,06000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 176
Unit Price: 27,93000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 317
Unit Price: 35,49000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 090
Unit Price: 31,29000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 8,01783 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 567
Unit Price: 7,14000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 465
Unit Price: 15,54000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 037
Unit Price: 24,78000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 23,73000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 479
Unit Price: 27,72000 Kč
Datasheet

Similar


onsemi
In Stock: 3 652
Unit Price: 9,45000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902KAVQPWREP

DigiKey Part Number
296-22164-2-ND - Tape & Reel (TR)
296-22164-1-ND - Cut Tape (CT)
296-22164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2902KAVQPWREP
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2902KAVQPWREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00035,61922 Kč71 238,44 Kč
4 00034,88681 Kč139 547,24 Kč
6 00034,52012 Kč207 120,72 Kč
Manufacturers Standard Package
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč