
BA3474YFV-CE2 | |
|---|---|
DigiKey Part Number | BA3474YFV-CE2TR-ND - Tape & Reel (TR) BA3474YFV-CE2CT-ND - Cut Tape (CT) BA3474YFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA3474YFV-CE2 |
Description | IC OPAMP GP 4 CIRCUIT 14SSOPB |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA3474YFV-CE2 Models |
Category | Current - Output / Channel 30 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 10V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 14-LSSOP (0.173", 4.40mm Width) |
Current - Input Bias 100 nA | Supplier Device Package 14-SSOP-B |
Voltage - Input Offset 10 mV | Base Product Number |
Current - Supply 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV33074ADTBR2G | onsemi | 2 271 | NCV33074ADTBR2GOSCT-ND | 0,88000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 20,00000 Kč | 200,00 Kč |
| 25 | 18,12760 Kč | 453,19 Kč |
| 100 | 16,05460 Kč | 1 605,46 Kč |
| 250 | 15,06768 Kč | 3 766,92 Kč |
| 500 | 14,77404 Kč | 7 387,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,77404 Kč | 36 935,10 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |

