Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV33074ADTBR2G

DigiKey Part Number
NCV33074ADTBR2GOSTR-ND - Tape & Reel (TR)
NCV33074ADTBR2GOSCT-ND - Cut Tape (CT)
NCV33074ADTBR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV33074ADTBR2G
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV33074ADTBR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.9mA (x4 Channels)
Mfr
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
44 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Grade
Automotive
Output Type
Single-Ended
Qualification
AEC-Q100
Slew Rate
13V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
4.5 MHz
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Input Bias
100 nA
Supplier Device Package
14-TSSOP
Voltage - Input Offset
500 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8513ARUZ-REELAnalog Devices Inc.7 555505-AD8513ARUZ-REELCT-ND11,80000 KčSimilar
AD8684ARUZAnalog Devices Inc.1 420AD8684ARUZ-ND6,79000 KčSimilar
ADA4000-4ARUZAnalog Devices Inc.356505-ADA4000-4ARUZ-ND6,23000 KčSimilar
ADA4000-4ARUZ-RLAnalog Devices Inc.1 862505-ADA4000-4ARUZ-RLCT-ND6,23000 KčSimilar
TL3474ACPWTexas Instruments528TL3474ACPW-ND1,47000 KčSimilar
In-Stock: 2 271
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,48000 Kč21,48 Kč
1015,49600 Kč154,96 Kč
2513,98160 Kč349,54 Kč
10012,32140 Kč1 232,14 Kč
25011,52808 Kč2 882,02 Kč
50011,04966 Kč5 524,83 Kč
1 00010,74684 Kč10 746,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,94232 Kč24 855,80 Kč
5 0009,69918 Kč48 495,90 Kč
Manufacturers Standard Package
Unit Price without VAT:21,48000 Kč
Unit Price with VAT:25,99080 Kč