J-FET Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8513ARUZ-REEL

DigiKey Part Number
505-AD8513ARUZ-REELTR-ND - Tape & Reel (TR)
505-AD8513ARUZ-REELCT-ND - Cut Tape (CT)
505-AD8513ARUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8513ARUZ-REEL
Description
IC OPAMP JFET 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8513ARUZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.2mA (x4 Channels)
Mfr
Current - Output / Channel
70 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
8 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
25 pA
Base Product Number
Voltage - Input Offset
100 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 555
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1289,14000 Kč289,14 Kč
10227,72300 Kč2 277,23 Kč
25212,39880 Kč5 309,97 Kč
100195,54390 Kč19 554,39 Kč
250195,01096 Kč48 752,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500174,47322 Kč436 183,05 Kč
Manufacturers Standard Package
Unit Price without VAT:289,14000 Kč
Unit Price with VAT:349,85940 Kč