Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

INA128HD | |
|---|---|
DigiKey Part Number | 296-28277-ND |
Manufacturer | |
Manufacturer Product Number | INA128HD |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA128HD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4V/µs | |
-3db Bandwidth | 1.3 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 700µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |









