
REF5025SHKQ | |
|---|---|
DigiKey Part Number | 296-41606-5-ND |
Manufacturer | |
Manufacturer Product Number | REF5025SHKQ |
Description | IC VREF SERIES 0.9% 8CFP |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.9% 7 mA 8-CFP |
Datasheet | Datasheet |
EDA/CAD Models | REF5025SHKQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 7 mA | |
Tolerance | ±0.9% | |
Temperature Coefficient | 40ppm/°C | |
Noise - 0.1Hz to 10Hz | 7.5µVpp/V | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.25V ~ 18V | |
Current - Supply | 1.5mA | |
Operating Temperature | -55°C ~ 210°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-CSOIC (0.220", 5.65mm Width) | |
Supplier Device Package | 8-CFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 990,46000 Kč | 3 990,46 Kč |
| 10 | 3 396,80400 Kč | 33 968,04 Kč |
| 25 | 3 248,60040 Kč | 81 215,01 Kč |
| Unit Price without VAT: | 3 990,46000 Kč |
|---|---|
| Unit Price with VAT: | 4 828,45660 Kč |







