C28x C2000™ C28x Delfino™ Microcontroller IC 32-Bit 150MHz 512KB (256K x 16) FLASH 176-HLQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM320F28335PTPS

DigiKey Part Number
296-39170-5-ND
Manufacturer
Manufacturer Product Number
SM320F28335PTPS
Description
IC MCU 32BIT 512KB FLSH 176HLQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Delfino™ Microcontroller IC 32-Bit 150MHz 512KB (256K x 16) FLASH 176-HLQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
SM320F28335PTPS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
34K x 16
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.805V ~ 1.995V
Part Status
Active
Data Converters
A/D 16x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
C28x
Operating Temperature
-55°C ~ 150°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
150MHz
Supplier Device Package
176-HLQFP (24x24)
Connectivity
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART
Package / Case
176-LQFP Exposed Pad
Peripherals
DMA, POR, PWM, WDT
Base Product Number
Number of I/O
88
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 173
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
19 272,93000 Kč9 272,93 Kč
108 064,07200 Kč80 640,72 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9 272,93000 Kč
Unit Price with VAT:11 220,24530 Kč