
SN65HVD233SHKJ | |
|---|---|
DigiKey Part Number | 296-28289-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD233SHKJ |
Description | IC TRANSCEIVER HALF 1/1 8CFP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-CFP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD233SHKJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 140 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -55°C ~ 210°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-CFlatPack | |
Supplier Device Package | 8-CFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 394,96000 Kč | 3 394,96 Kč |
| 10 | 2 879,89700 Kč | 28 798,97 Kč |
| 25 | 2 751,33440 Kč | 68 783,36 Kč |
| Unit Price without VAT: | 3 394,96000 Kč |
|---|---|
| Unit Price with VAT: | 4 107,90160 Kč |



