
SN65HVD11SHKQ | |
|---|---|
DigiKey Part Number | SN65HVD11SHKQ-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD11SHKQ |
Description | IC TRANSCEIVER HALF 1/1 8CFP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-CFP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD11SHKQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 41 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -55°C ~ 210°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-CSOIC (0.220", 5.65mm Width) | |
Supplier Device Package | 8-CFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 168,10000 Kč | 4 168,10 Kč |
| 10 | 3 554,73000 Kč | 35 547,30 Kč |
| 25 | 3 401,60040 Kč | 85 040,01 Kč |
| Unit Price without VAT: | 4 168,10000 Kč |
|---|---|
| Unit Price with VAT: | 5 043,40100 Kč |



