Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DAC8568IAPWR | |
|---|---|
DigiKey Part Number | DAC8568IAPWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC8568IAPWR |
Description | IC DAC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8568IAPWR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4, ±0.2 |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 10µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8568IAPW | Texas Instruments | 537 | 296-24444-5-ND | 25,98000 Kč | Parametric Equivalent |
| DAC8568IBPW | Texas Instruments | 110 | 296-24445-5-ND | 25,98000 Kč | Parametric Equivalent |
| DAC8568IBPWR | Texas Instruments | 8 380 | DAC8568IBPWR-ND | 20,30385 Kč | Parametric Equivalent |
| DAC8568ICPW | Texas Instruments | 671 | 296-24446-5-ND | 30,59000 Kč | Parametric Equivalent |
| DAC8568ICPWR | Texas Instruments | 0 | 296-50521-1-ND | 24,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 355,89369 Kč | 711 787,38 Kč |
| Unit Price without VAT: | 355,89369 Kč |
|---|---|
| Unit Price with VAT: | 430,63136 Kč |



