16 Bit Digital to Analog Converter 8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 8 16-TSSOP
High Speed Converters by Analog Devices

AD5668BRUZ-2REEL7

DigiKey Part Number
AD5668BRUZ-2REEL7TR-ND - Tape & Reel (TR)
AD5668BRUZ-2REEL7CT-ND - Cut Tape (CT)
AD5668BRUZ-2REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5668BRUZ-2REEL7
Description
IC DAC 16BIT 16-TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5668BRUZ-2REEL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±8, ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
16
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
8
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Settling Time
7µs
Supplier Device Package
16-TSSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5676BRUZ-REEL7Analog Devices Inc.268505-AD5676BRUZ-REEL7CT-ND555,59000 KčSimilar
DAC8568IAPWTexas Instruments537296-24444-5-ND632,34000 KčSimilar
DAC8568IBPWTexas Instruments110296-24445-5-ND632,34000 KčSimilar
DAC8568IBPWRTexas Instruments8 380DAC8568IBPWR-ND494,27538 KčSimilar
DAC8568ICPWTexas Instruments671296-24446-5-ND744,75000 KčSimilar
In-Stock: 788
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1747,46000 Kč747,46 Kč
10606,89500 Kč6 068,95 Kč
25571,80760 Kč14 295,19 Kč
100550,74790 Kč55 074,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000494,67953 Kč494 679,53 Kč
Manufacturers Standard Package
Unit Price without VAT:747,46000 Kč
Unit Price with VAT:904,42660 Kč