DAC8568IBPWR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 671
Unit Price: 744,75000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 302
Unit Price: 632,34000 Kč
Datasheet
16 Bit Digital to Analog Converter 8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8568IBPWR

DigiKey Part Number
DAC8568IBPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC8568IBPWR
Description
IC DAC 16BIT 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8568IBPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±4, ±0.2
Number of Bits
16
Architecture
String DAC
Number of D/A Converters
8
Operating Temperature
-40°C ~ 125°C
Settling Time
10µs
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
16-TSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC8568ICPWTexas Instruments671296-24446-5-ND744,75000 KčParametric Equivalent
AD5668ARUZ-3REEL7Analog Devices Inc.1 302AD5668ARUZ-3REEL7CT-ND632,34000 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 8 380 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000355,89369 Kč711 787,38 Kč
Manufacturers Standard Package
Unit Price without VAT:355,89369 Kč
Unit Price with VAT:430,63136 Kč

Other Suppliers on DigiKey

8 380In Stock
Ships from Rochester Electronics, LLC