


AD5668ARUZ-3REEL7 | |
|---|---|
DigiKey Part Number | AD5668ARUZ-3REEL7TR-ND - Tape & Reel (TR) AD5668ARUZ-3REEL7CT-ND - Cut Tape (CT) AD5668ARUZ-3REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5668ARUZ-3REEL7 |
Description | IC DAC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5668ARUZ-3REEL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±8, ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 8 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Settling Time 7µs | Supplier Device Package 16-TSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,34000 Kč | 632,34 Kč |
| 10 | 510,79300 Kč | 5 107,93 Kč |
| 25 | 480,45240 Kč | 12 011,31 Kč |
| 100 | 459,16930 Kč | 45 916,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 413,74455 Kč | 413 744,55 Kč |
| Unit Price without VAT: | 632,34000 Kč |
|---|---|
| Unit Price with VAT: | 765,13140 Kč |



