16 Bit Digital to Analog Converter 8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 8 16-TSSOP
High Speed Converters by Analog Devices

AD5668ARUZ-3

DigiKey Part Number
505-AD5668ARUZ-3-ND
Manufacturer
Manufacturer Product Number
AD5668ARUZ-3
Description
IC DAC 16BIT 16-TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5668ARUZ-3 Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tube
INL/DNL (LSB)
±8, ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
16
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
8
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Settling Time
7µs
Supplier Device Package
16-TSSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5676BRUZAnalog Devices Inc.69AD5676BRUZ-ND555,59000 KčSimilar
AD5676RBRUZAnalog Devices Inc.165505-AD5676RBRUZ-ND608,77000 KčSimilar
DAC8568IAPWTexas Instruments537296-24444-5-ND632,34000 KčSimilar
DAC8568IBPWTexas Instruments110296-24445-5-ND632,34000 KčSimilar
DAC8568IBPWRTexas Instruments8 380DAC8568IBPWR-ND494,27538 KčSimilar
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1632,34000 Kč632,34 Kč
10510,79300 Kč5 107,93 Kč
96447,90875 Kč42 999,24 Kč
192435,37375 Kč83 591,76 Kč
288429,09830 Kč123 580,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:632,34000 Kč
Unit Price with VAT:765,13140 Kč