


AD5676RBRUZ | |
|---|---|
DigiKey Part Number | 505-AD5676RBRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5676RBRUZ |
Description | IC DAC 16BIT 20-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5676RBRUZ Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 1.8V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±1.8, ±0.7 |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Settling Time 8µs | Supplier Device Package 20-TSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,93000 Kč | 612,93 Kč |
| 10 | 494,62900 Kč | 4 946,29 Kč |
| 75 | 438,32347 Kč | 32 874,26 Kč |
| 150 | 425,23047 Kč | 63 784,57 Kč |
| 300 | 414,45713 Kč | 124 337,14 Kč |
| Unit Price without VAT: | 612,93000 Kč |
|---|---|
| Unit Price with VAT: | 741,64530 Kč |



