
DAC8568ICPW | |
|---|---|
DigiKey Part Number | 296-24446-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC8568ICPW |
Description | IC DAC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8568ICPW Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4, ±0.2 |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 10µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 749,84000 Kč | 749,84 Kč |
| 10 | 608,79500 Kč | 6 087,95 Kč |
| 90 | 537,31544 Kč | 48 358,39 Kč |
| 180 | 522,49906 Kč | 94 049,83 Kč |
| 270 | 515,07937 Kč | 139 071,43 Kč |
| Unit Price without VAT: | 749,84000 Kč |
|---|---|
| Unit Price with VAT: | 907,30640 Kč |










