16 Bit Digital to Analog Converter 8 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 8 20-TSSOP
High Speed Converters by Analog Devices

AD5676BRUZ-REEL7

DigiKey Part Number
505-AD5676BRUZ-REEL7TR-ND - Tape & Reel (TR)
505-AD5676BRUZ-REEL7CT-ND - Cut Tape (CT)
505-AD5676BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5676BRUZ-REEL7
Description
IC DAC 16BIT 20-TSSOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 8 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5676BRUZ-REEL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±1.8, ±0.7
Part Status
Active
Architecture
String DAC
Number of Bits
16
Operating Temperature
-40°C ~ 125°C
Number of D/A Converters
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Settling Time
8µs
Supplier Device Package
20-TSSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5676ARUZAnalog Devices Inc.131505-AD5676ARUZ-ND497,82000 KčParametric Equivalent
AD5676ARUZ-REEL7Analog Devices Inc.837AD5676ARUZ-REEL7CT-ND497,82000 KčParametric Equivalent
AD5676BRUZAnalog Devices Inc.69AD5676BRUZ-ND555,59000 KčParametric Equivalent
In-Stock: 268
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1555,59000 Kč555,59 Kč
10447,05800 Kč4 470,58 Kč
25419,93800 Kč10 498,45 Kč
100398,86140 Kč39 886,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000360,32047 Kč360 320,47 Kč
Manufacturers Standard Package
Unit Price without VAT:555,59000 Kč
Unit Price with VAT:672,26390 Kč