16 Bit Digital to Analog Converter 8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 8 16-TSSOP
High Speed Converters by Analog Devices

AD5668BRUZ-2

DigiKey Part Number
505-AD5668BRUZ-2-ND
Manufacturer
Manufacturer Product Number
AD5668BRUZ-2
Description
IC DAC 16BIT 16-TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5668BRUZ-2 Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tube
INL/DNL (LSB)
±8, ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
16
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
8
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Settling Time
7µs
Supplier Device Package
16-TSSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5676BRUZ-REEL7Analog Devices Inc.268505-AD5676BRUZ-REEL7CT-ND559,39000 KčSimilar
DAC8568ICPWTexas Instruments674296-24446-5-ND749,84000 KčSimilar
In-Stock: 147
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1752,57000 Kč752,57 Kč
10611,04200 Kč6 110,42 Kč
96537,83313 Kč51 631,98 Kč
192523,24063 Kč100 462,20 Kč
288515,93108 Kč148 588,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:752,57000 Kč
Unit Price with VAT:910,60970 Kč