


AD5668BRUZ-2REEL7 | |
|---|---|
DigiKey Part Number | AD5668BRUZ-2REEL7TR-ND - Tape & Reel (TR) AD5668BRUZ-2REEL7CT-ND - Cut Tape (CT) AD5668BRUZ-2REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5668BRUZ-2REEL7 |
Description | IC DAC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5668BRUZ-2REEL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±8, ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 8 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Settling Time 7µs | Supplier Device Package 16-TSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5676BRUZ-REEL7 | Analog Devices Inc. | 268 | 505-AD5676BRUZ-REEL7CT-ND | 555,59000 Kč | Similar |
| DAC8568IAPW | Texas Instruments | 537 | 296-24444-5-ND | 632,34000 Kč | Similar |
| DAC8568IBPW | Texas Instruments | 110 | 296-24445-5-ND | 632,34000 Kč | Similar |
| DAC8568IBPWR | Texas Instruments | 8 380 | DAC8568IBPWR-ND | 494,27538 Kč | Similar |
| DAC8568ICPW | Texas Instruments | 671 | 296-24446-5-ND | 744,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 747,46000 Kč | 747,46 Kč |
| 10 | 606,89500 Kč | 6 068,95 Kč |
| 25 | 571,80760 Kč | 14 295,19 Kč |
| 100 | 550,74790 Kč | 55 074,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 494,67953 Kč | 494 679,53 Kč |
| Unit Price without VAT: | 747,46000 Kč |
|---|---|
| Unit Price with VAT: | 904,42660 Kč |




