
AD8608ARUZ | |
|---|---|
DigiKey Part Number | 505-AD8608ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8608ARUZ |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8608ARUZ Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 1mA (x4 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 5V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,99000 Kč | 146,99 Kč |
| 10 | 113,24200 Kč | 1 132,42 Kč |
| 96 | 95,72896 Kč | 9 189,98 Kč |
| 192 | 92,23479 Kč | 17 709,08 Kč |
| 288 | 90,48535 Kč | 26 059,78 Kč |
| 576 | 87,91856 Kč | 50 641,09 Kč |
| 1 056 | 86,05005 Kč | 90 868,85 Kč |
| Unit Price without VAT: | 146,99000 Kč |
|---|---|
| Unit Price with VAT: | 177,85790 Kč |









