Parametric Equivalent
Similar

DAC8568IDPWR | |
|---|---|
DigiKey Part Number | DAC8568IDPWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC8568IDPWR |
Description | IC DAC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8568IDPWR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4, ±0.2 |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 10µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8568ICPW | Texas Instruments | 671 | 296-24446-5-ND | 30,59000 Kč | Parametric Equivalent |
| AD5668ARUZ-3REEL7 | Analog Devices Inc. | 1 302 | AD5668ARUZ-3REEL7CT-ND | 25,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 437,76112 Kč | 875 522,24 Kč |
| Unit Price without VAT: | 437,76112 Kč |
|---|---|
| Unit Price with VAT: | 529,69096 Kč |



