Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



AD5668BRUZ-1 | |
|---|---|
DigiKey Part Number | 505-AD5668BRUZ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD5668BRUZ-1 |
Description | IC DAC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5668BRUZ-1 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±8, ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 8 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Settling Time 7µs | Supplier Device Package 16-TSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5669RBRUZ-2 | Analog Devices Inc. | 238 | AD5669RBRUZ-2-ND | 30,71000 Kč | Similar |
| AD5675RBRUZ | Analog Devices Inc. | 75 | AD5675RBRUZ-ND | 22,74000 Kč | Similar |
| AD5676BRUZ | Analog Devices Inc. | 69 | AD5676BRUZ-ND | 20,75000 Kč | Similar |
| AD5676RBRUZ | Analog Devices Inc. | 168 | 505-AD5676RBRUZ-ND | 22,74000 Kč | Similar |
| DAC8568IAPW | Texas Instruments | 537 | 296-24444-5-ND | 23,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 747,46000 Kč | 747,46 Kč |
| 10 | 606,89500 Kč | 6 068,95 Kč |
| 25 | 571,80760 Kč | 14 295,19 Kč |
| 100 | 533,25010 Kč | 53 325,01 Kč |
| 250 | 514,86972 Kč | 128 717,43 Kč |
| Unit Price without VAT: | 747,46000 Kč |
|---|---|
| Unit Price with VAT: | 904,42660 Kč |










