Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



AD5668ARUZ-2 | |
|---|---|
DigiKey Part Number | 505-AD5668ARUZ-2-ND |
Manufacturer | |
Manufacturer Product Number | AD5668ARUZ-2 |
Description | IC DAC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5668ARUZ-2 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±8, ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 8 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Settling Time 7µs | Supplier Device Package 16-TSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5669RBRUZ-2-RL7 | Analog Devices Inc. | 0 | AD5669RBRUZ-2-RL7TR-ND | 547,59118 Kč | Similar |
| AD5675RARUZ-REEL7 | Analog Devices Inc. | 0 | 505-AD5675RARUZ-REEL7TR-ND | 355,79337 Kč | Similar |
| AD5676BRUZ | Analog Devices Inc. | 69 | AD5676BRUZ-ND | 555,59000 Kč | Similar |
| AD5676RBRUZ | Analog Devices Inc. | 168 | 505-AD5676RBRUZ-ND | 608,77000 Kč | Similar |
| DAC8568IAPW | Texas Instruments | 537 | 296-24444-5-ND | 632,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,34000 Kč | 632,34 Kč |
| 10 | 510,79300 Kč | 5 107,93 Kč |
| 96 | 447,90875 Kč | 42 999,24 Kč |
| 192 | 435,37375 Kč | 83 591,76 Kč |
| 288 | 429,09830 Kč | 123 580,31 Kč |
| Unit Price without VAT: | 632,34000 Kč |
|---|---|
| Unit Price with VAT: | 765,13140 Kč |






