Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AHCT1G125DCKTE4 | |
|---|---|
DigiKey Part Number | 74AHCT1G125DCKTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G125DCKTE4 |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G125DCKTE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,00856 Kč | 9 008,56 Kč |
| 1 250 | 8,91206 Kč | 11 140,08 Kč |
| 1 750 | 8,77749 Kč | 15 360,61 Kč |
| 2 500 | 8,64818 Kč | 21 620,45 Kč |
| 6 250 | 8,36961 Kč | 52 310,06 Kč |
| 12 500 | 8,20170 Kč | 102 521,25 Kč |
| 25 000 | 8,06356 Kč | 201 589,00 Kč |
| Unit Price without VAT: | 9,00856 Kč |
|---|---|
| Unit Price with VAT: | 10,90036 Kč |






