Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8-33461-1 | |
|---|---|
DigiKey Part Number | A136761-ND |
Manufacturer | |
Manufacturer Product Number | 8-33461-1 |
Description | CONN RING CIRC 8AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-33461-1 Models |
Category | Length - Overall 0.933" (23.70mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.048" (1.22mm) | Contact Finish Tin |
Width - Outer Edges 0.469" (11.91mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 130550 | TE Connectivity AMP Connectors | 1 600 | A124398-ND | 30,87000 Kč | Parametric Equivalent |
| 2-33461-2 | TE Connectivity AMP Connectors | 225 | A27060CT-ND | 42,21000 Kč | Parametric Equivalent |
| 2-33461-3 | TE Connectivity AMP Connectors | 5 426 | A100515CT-ND | 58,37000 Kč | Parametric Equivalent |
| 2-33461-4 | TE Connectivity AMP Connectors | 119 | A135558-ND | 39,90000 Kč | Parametric Equivalent |
| 323166 | TE Connectivity AMP Connectors | 949 | 323166-ND | 35,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 20,53600 Kč | 205,36 Kč |
| 25 | 19,25080 Kč | 481,27 Kč |
| 50 | 18,32700 Kč | 916,35 Kč |
| 100 | 17,45350 Kč | 1 745,35 Kč |
| 300 | 16,14957 Kč | 4 844,87 Kč |
| 500 | 15,57716 Kč | 7 788,58 Kč |
| 1 000 | 14,83341 Kč | 14 833,41 Kč |
| 2 500 | 13,90488 Kč | 34 762,20 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |























