Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length - Overall 0.984" (25.00mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.045" (1.14mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.483" (12.26mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191930152 | Molex | 11 231 | WM19120-ND | 13,44000 Kč | Parametric Equivalent |
| 0191930155 | Molex | 30 173 | WM2968CT-ND | 12,60000 Kč | Parametric Equivalent |
| 0192030376 | Molex | 579 | WM21027-ND | 6,30000 Kč | Parametric Equivalent |
| 130550 | TE Connectivity AMP Connectors | 1 600 | A124398-ND | 30,87000 Kč | Parametric Equivalent |
| 14-14S-W | 3M | 385 | 19-14-14S-W-ND | 12,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,51238 Kč | 8 512,38 Kč |
| Unit Price without VAT: | 8,51238 Kč |
|---|---|
| Unit Price with VAT: | 10,29998 Kč |





















