
2-33461-3 | |
|---|---|
DigiKey Part Number | A100515TR-ND - Tape & Reel (TR) A100515CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-33461-3 |
Description | CONN RING CIRC 8AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-33461-3 Models |
Category | Length - Overall 0.933" (23.70mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.048" (1.22mm) | Contact Finish Tin |
Width - Outer Edges 0.469" (11.91mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 49,61800 Kč | 496,18 Kč |
| 25 | 46,50640 Kč | 1 162,66 Kč |
| 50 | 44,28060 Kč | 2 214,03 Kč |
| 100 | 42,16610 Kč | 4 216,61 Kč |
| 250 | 39,52496 Kč | 9 881,24 Kč |
| 500 | 37,63808 Kč | 18 819,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,91742 Kč | 36 917,42 Kč |
| 2 000 | 35,15643 Kč | 70 312,86 Kč |
| 3 000 | 34,16585 Kč | 102 497,55 Kč |
| 5 000 | 32,95783 Kč | 164 789,15 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |

