
0191930155 | |
|---|---|
DigiKey Part Number | WM2968TR-ND - Tape & Reel (TR) WM2968CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930155 |
Description | CONN RING CIRC 8AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930155 Models |
Category | Length - Overall 0.984" (25.00mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.045" (1.14mm) | Contact Finish Tin |
Width - Outer Edges 0.483" (12.26mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,60400 Kč | 106,04 Kč |
| 25 | 9,94480 Kč | 248,62 Kč |
| 50 | 9,47000 Kč | 473,50 Kč |
| 100 | 9,01860 Kč | 901,86 Kč |
| 250 | 8,45296 Kč | 2 113,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,66840 Kč | 4 334,20 Kč |
| 1 000 | 8,25410 Kč | 8 254,10 Kč |
| 1 500 | 8,02123 Kč | 12 031,84 Kč |
| 2 500 | 7,73726 Kč | 19 343,15 Kč |
| 3 500 | 7,55574 Kč | 26 445,09 Kč |
| 5 000 | 7,36795 Kč | 36 839,75 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |









