
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 8 AWG | |
Specifications | - | |
Compatible Tools | ATP-201 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 320,14000 Kč | 29 320,14 Kč |
| Unit Price without VAT: | 29 320,14000 Kč |
|---|---|
| Unit Price with VAT: | 35 477,36940 Kč |













