
0191930166 | |
|---|---|
DigiKey Part Number | 0191930166-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0191930166 |
Description | CONN RING CIRC 8AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Width - Outer Edges 0.598" (15.19mm) | Base Product Number |
Length - Overall 1.102" (27.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,73394 Kč | 31 834,85 Kč |
| Unit Price without VAT: | 12,73394 Kč |
|---|---|
| Unit Price with VAT: | 15,40807 Kč |



